Low

FAIRCHILD SEMICONDUCTOR  FSAM30SM60A  SMART POWER MODULE, 3-PH, 600V, 30A PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating (Ic / Id): 30A
  • IPM Case Style: SPM32-AA
  • IPM Mounting Type: PCB
  • IPM Power Device: IGBT
  • IPM Series: SPM2
  • Isolation Voltage: 2500Vrms
  • SVHC: No SVHC (16-Dec-2013)
  • Voltage Rating (Vces / Vdss): 600V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 48

Order multiple quantity: 48

Price: $27.74

Buy

Price

Quantity List Price
25 - 99 $27.74
100 - 249 $26.98
250 - 499 $26.22
500 - 999 $25.08
1000 - 2499 $23.94
2500 - 999999999 $23.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought