New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

FAIRCHILD SEMICONDUCTOR - FSAM20SH60A - SMART POWER MODULE, 3-PH, 600V, 20A, PCB MOUNT

FAIRCHILD SEMICONDUCTORFSAM20SH60A
Image is for illustrative purposes only.
Please refer to product description
FAIRCHILD SEMICONDUCTOR
Manufacturer:
FAIRCHILD SEMICONDUCTOR
Newark Part Number:
28H9915
Manufacturer Part No:
FSAM20SH60A

Technical Data Sheet (1.98MB) EN
Technical Data Sheet (1.98MB) EN

Product Information
  • SMART POWER MODULE, 3-PH, 600V, 20A, PCB MOUNT
  • IPM Power Device: IGBT
  • Voltage Rating (Vces / Vdss): 600V
  • Current Rating (Ic / Id): 20A
  • Isolation Voltage: 2500Vrms
  • IPM Mounting Type: PCB
  • IPM Case Style: SPM32-AA
  • IPM Series: SPM2
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 26 days

Price For: 1 Each

Minimum Order Quantity: 48

Order Multiple Quantity: 48

Price: $24.97  

  1. Qty

Price

Qty Price
48  - 96 $24.97
144  - 240 $24.29
288  - 480 $23.60
528  - 960 $22.58
1008  - 2496 $21.55
2544+  $20.87
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FAIRCHILD SEMICONDUCTOR) OR (Intelligent Power Modules) OR (FSAM20SH60A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----