Low

FAIRCHILD SEMICONDUCTOR  FSAM15SM60A  SMART POWER MODULE, 3-PH, 600V, 15A, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating (Ic / Id): 15A
  • IPM Case Style: SPM32-AA
  • IPM Mounting Type: PCB
  • IPM Power Device: IGBT
  • IPM Series: SPM2
  • Isolation Voltage: 2.5kV
  • SVHC: To Be Advised
  • Voltage Rating (Vces / Vdss): 600V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 47T5070 - FAIRCHILD SEMICONDUCTOR-FSBB15CH60C-6-PACK IGBT, MODULE, 15A, 600V 3 PH

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
47T5070
FSBB15CH60C

FSBB15CH60C

FAIRCHILD SEMICONDUCTOR

6-PACK IGBT, MODULE, 15A, 600V 3 PH

6-PACK IGBT, MODULE, 15A, 600V 3 PH; Transistor Polarity:N Channel; DC Collector Current:15A; Collector Emitter Saturation Voltage Vce(on):2V; Power Dissipation Pd:55W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case

24

1+ $17.41 10+ $16.74 25+ $16.30 100+ $15.85 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/19/15

Customers Also Bought