Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- FAIRCHILD SEMICONDUCTOR
- Newark Part Number:
- 28H9913
- Manufacturer Part No:
- FSAM15SH60A
-
- Technical Data Sheet (1.98MB) EN
Product Information
- SMART POWER MODULE, 3-PH, 600V, 15A, PCB MOUNT
- IPM Power Device: IGBT
- Voltage Rating (Vces / Vdss): 600V
- Current Rating (Ic / Id): 15A
- Isolation Voltage: 2500Vrms
- IPM Mounting Type: PCB
- IPM Case Style: SPM32-AA
- IPM Series: SPM2
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 26 days
Price For: 1 Each
Minimum Order Quantity: 48
Order Multiple Quantity: 48
Price: $22.78
Price
| Qty | Price |
|---|---|
| 48 - 96 | $22.78 |
| 144 - 240 | $22.15 |
| 288 - 480 | $21.53 |
| 528 - 960 | $20.59 |
| 1008 - 2496 | $19.66 |
| 2544+ | $19.03 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


