New to Newark/element14? Start here
2013/06/18

Spotted an Error? Print Page Share this page

FAIRCHILD SEMICONDUCTOR - FSAM10SH60A - SMART POWER MODULE

FAIRCHILD SEMICONDUCTORFSAM10SH60A
Image is for illustrative purposes only.
Please refer to product description
FAIRCHILD SEMICONDUCTOR
Manufacturer:
FAIRCHILD SEMICONDUCTOR
Newark Part Number:
91K9908
Manufacturer Part No:
FSAM10SH60A

Technical Data Sheet (1.89MB) EN
Technical Data Sheet (1.89MB) EN

Product Information
  • SMART POWER MODULE
  • IPM Power Device: IGBT
  • Voltage Rating (Vces / Vdss): 600V
  • Current Rating (Ic / Id): 10A
  • Isolation Voltage: 2500Vrms
  • IPM Mounting Type: PCB
  • IPM Case Style: SPM32-AA
  • IPM Series: SPM2
  • SVHC: No SVHC (19-Dec-2012)
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 32

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

32 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $24.10  

  1. Qty

Price

Qty Price
1  - 9 $24.10
10  - 24 $23.17
25  - 99 $22.55
100  - 249 $21.93
250  - 499 $21.32
500  - 999 $20.39
1000  - 2499 $19.46
2500+  $18.85
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
FSAM10SH60A

FAIRCHILD SEMICONDUCTOR

SMART POWER MODULE, 3-PH, 600V, 10A PCB MOUNT

IPM Power Device:IGBT; Voltage Rating (Vces / Vdss):600V; Current Rating (Ic / Id):10A; Isolation Voltage:2500Vrms; IPM Mounting Type:PCB;

0
Price
For: 1 Each
48+
$23.80
144+
$23.15
288+
$22.50
528+
$21.52
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 25 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FAIRCHILD SEMICONDUCTOR) OR (Intelligent Power Modules) OR (FSAM10SH60A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

FAIRCHILD SEMICONDUCTOR FSAM10SH60A
1 Each
$23.80