Low

FAIRCHILD SEMICONDUCTOR  FSAM10SH60A  SMART POWER MODULE, 3-PH, 600V, 10A PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating (Ic / Id): 10A
  • IPM Case Style: SPM32-AA
  • IPM Mounting Type: PCB
  • IPM Power Device: IGBT
  • IPM Series: SPM2
  • Isolation Voltage: 2500Vrms
  • SVHC: No SVHC (16-Dec-2013)
  • Voltage Rating (Vces / Vdss): 600V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 48

Order multiple quantity: 48

Price: $23.80

Buy

Price

Quantity List Price
25 - 99 $23.80
100 - 249 $23.15
250 - 499 $22.50
500 - 999 $21.52
1000 - 2499 $20.54
2500+ $19.89

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
91K9908
FSAM10SH60A

FSAM10SH60A

FAIRCHILD SEMICONDUCTOR

SMART POWER MODULE

SMART POWER MODULE; IPM Power Device:IGBT; Voltage Rating (Vces / Vdss):600V; Current Rating (Ic / Id):10A; Isolation Voltage:2500Vrms; IPM Case Style:SPM32-AA; IPM Series:SPM2; SVHC:No SVHC (16-Dec-2013); Collector Emitter ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40

1+ $24.99 10+ $24.03 25+ $23.39 100+ $22.75 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Customers Also Bought