Low

FAIRCHILD SEMICONDUCTOR  FSA5157P6X  IC, ANALOG SWITCH, SINGLE, SPST, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Analog Switch Case: SC-70
  • Analog Switch Case Style: SC-70
  • Analog Switch Type: SPST
  • Bandwidth: 80MHz
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 6
  • On State Resistance Max: 0.36ohm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Range: 1.65V to 4.3V
  • Turn On Time: 55ns

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/151
  •  130/169

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.284

Buy

Price

Quantity List Price
2500+ $0.284

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought