Low

FQT7N10LTF - 

MOSFET Transistor, N Channel, 1.7 A, 100 V, 275 mohm, 10 V, 2 V

FQT7N10LTF - MOSFET Transistor, N Channel, 1.7 A, 100 V, 275 mohm, 10 V, 2 V

The actual product may differ from image shown

Manufacturer Part No:
FQT7N10LTF
Newark Part No.:
15R3448
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FQT7N10LTF is a N-channel enhancement-mode Power MOSFET produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.
  • 100% Avalanche tested
  • 5.8nC Typical low gate charge
  • 10pF Typical low Crss

Applications

Power Management, Motor Drive & Control, Audio

Product Information

:
N Channel
:
1.7A
:
100V
:
275mohm
:
10V
:
2V
:
2W
:
SOT-223
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.187 8000+ $0.18 16000+ $0.175 24000+ $0.17

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.58 25+ $0.48 50+ $0.387 100+ $0.293 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,277 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.58 $ 0.58
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
25 + $0.48
50 + $0.387
100 + $0.293
250 + $0.271
500 + $0.248
1000 + $0.226
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.