Low

FQP85N06 - 

MOSFET Transistor, N Channel, 85 A, 60 V, 10 mohm, 10 V, 4 V

FQP85N06 - MOSFET Transistor, N Channel, 85 A, 60 V, 10 mohm, 10 V, 4 V
FQP85N06 - MOSFET Transistor, N Channel, 85 A, 60 V, 10 mohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer Part No:
FQP85N06
Newark Part No.:
34C0507
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FQP85N06 from Fairchild is a through hole, 60V N channel enhancement mode power QFET MOSFET in TO-220 package. This device features planar stripe and DMOS technology which has been especially tailored to minimize the onstate resistance and provide superior switching performance and high avalanche energy strength. It is suitable for switch mode power supply, audio amplifier, DC motor control and variable switching power applications.
  • Low gate charge typically 86nC
  • Low reverse transfer capacitance of typically 165pF
  • Drain to source voltage (Vds) of 60V
  • Gate to source voltage of ±25V
  • Continuous drain current (Id) of 85A
  • Power dissipation (Pd) of 160W
  • Low on state resistance of 800mohm at Vgs 10V
  • Operating temperature range from -55°C to 175°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial

Product Information

:
N Channel
:
85A
:
60V
:
10mohm
:
10V
:
4V
:
160W
:
TO-220
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

686 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.04 $ 1.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.75
10 + $2.34
25 + $2.24
50 + $2.13
100 + $2.03
250 + $1.93
500 + $1.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.