Low

FQP50N06L - 

MOSFET Transistor, N Channel, 52 A, 60 V, 0.017 ohm, 10 V, 2.5 V

FQP50N06L - MOSFET Transistor, N Channel, 52 A, 60 V, 0.017 ohm, 10 V, 2.5 V

The actual product may differ from image shown

Manufacturer Part No:
FQP50N06L
Newark Part No.:
38C7278
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FQP50N06L is a 60V N-channel QFET® enhancement mode Power MOSFET is produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. This product is general usage and suitable for many different applications.
  • Low gate charge
  • 100% Avalanche tested
  • Improved system reliability in PFC and soft switching topologies
  • Switching loss improvements
  • Lower conduction loss
  • 175°C Maximum junction temperature rating

Applications

Power Management, Lighting, Motor Drive & Control, Audio

Product Information

:
N Channel
:
52A
:
60V
:
0.017ohm
:
10V
:
2.5V
:
121W
:
TO-220
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INFINEON

MOSFET Transistor, N Channel, 48 A, 60 V, 23 mohm, 10 V, 4 V

268 in stock

Each

1+ $1.19 10+ $1.01 100+ $0.775 500+ $0.685 1000+ $0.54 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

222 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$1.61 $ 1.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.78
10 + $1.51
100 + $1.21
500 + $1.06
1000 + $0.876
2500 + $0.816
5000 + $0.785
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.