Low

FQP17N40 - 

MOSFET Transistor, N Channel, 16 A, 400 V, 270 mohm, 10 V, 5 V

FQP17N40 - MOSFET Transistor, N Channel, 16 A, 400 V, 270 mohm, 10 V, 5 V

The actual product may differ from image shown

Manufacturer Part No:
FQP17N40
Newark Part No.:
58K1521
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FQP17N40 is a 400V N-channel QFET® enhancement mode Power MOSFET is produced using Fairchild's proprietary, planar stripe and DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand high energy pulse in the avalanche and commutation mode. This device is well suited for high efficient switched mode power supplies, active power factor correction and electronic lamp ballast based on half bridge topology. This product is general usage and suitable for many different applications.
  • Low gate charge
  • 100% Avalanche tested
  • Improved system reliability in PFC and soft switching topologies
  • Switching loss improvements
  • Lower conduction loss

Applications

Power Management, Lighting

Product Information

:
N Channel
:
16A
:
400V
:
270mohm
:
10V
:
5V
:
170W
:
TO-220
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

122 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$1.97 $ 1.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.97
10 + $1.67
100 + $1.34
500 + $1.17
1000 + $0.968
2500 + $0.902
5000 + $0.868
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.