Low

FAIRCHILD SEMICONDUCTOR  FQB55N10TM  MOSFET Transistor, N Channel, 55 mA, 100 V, 0.021 ohm, 10 V, 4 V

FAIRCHILD SEMICONDUCTOR FQB55N10TM
Manufacturer Part No:
FQB55N10TM
Newark Part No.:
15R4035
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
55mA
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.021ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
3.75W
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 55 mA, 100 V, 0.021 ohm, 10 V, 4 V

FAIRCHILD SEMICONDUCTOR

1,600 in stock

Price for: Each (Supplied on Full Reel)

800+ $0.727 Promotional price 1600+ $0.727 Promotional price 3200+ $0.727 Promotional price 4800+ $0.727 Promotional price More pricing

Buy

MOSFET Transistor, N Channel, 55 A, 100 V, 26 mohm, 10 V, 4 V

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.51 10+ $1.22 100+ $0.977 1000+ $0.792

Buy

Associated Products