Low

FQB34P10TM - 

MOSFET Transistor, P Channel, -33.5 A, -100 V, 0.049 ohm, -10 V, -4 V

FQB34P10TM - MOSFET Transistor, P Channel, -33.5 A, -100 V, 0.049 ohm, -10 V, -4 V

The actual product may differ from image shown

Manufacturer Part No:
FQB34P10TM
Newark Part No.:
15R3442
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FQB34P10TM is a QFET® P-channel enhancement-mode Power MOSFET produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.
  • 100% Avalanche tested
  • 85nC Typical low gate charge
  • 170pF Typical low Crss

Applications

Power Management, Motor Drive & Control, Audio

Product Information

:
P Channel
:
-33.5A
:
-100V
:
0.049ohm
:
-10V
:
-4V
:
3.75W
:
TO-263AB
:
2Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

800+ $1.14 1600+ $1.12 3200+ $1.09 4800+ $1.05

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/2/18

Contact me when back in stock

Alternatives Available

60J0798 - MOSFET Transistor, P Channel, -33.5 A, -100 V, 0.049 ohm, -10 V, -4 V

$2.37 $ 2.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.37
10 + $2.01
25 + $1.88
50 + $1.74
100 + $1.61
250 + $1.51
500 + $1.41
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.