Low

FQB33N10TM - 

MOSFET Transistor, N Channel, 33 A, 100 V, 0.04 ohm, 10 V, 4 V

FQB33N10TM - MOSFET Transistor, N Channel, 33 A, 100 V, 0.04 ohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer Part No:
FQB33N10TM
Newark Part No.:
67P3508
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FQB33N10TM is a 100V N-channel QFET® MOSFET produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier, DC motor control and variable switching power applications.
  • Low gate charge (typical 38nC)
  • Low Crss (typical 62pF)
  • 100% Avalanche tested
  • ±25V Gate source voltage
  • 40°C/W Thermal resistance, junction to ambient
  • 1.18°C/W Thermal resistance, junction to case

Applications

Power Management, Audio, Motor Drive & Control, Industrial

Product Information

:
N Channel
:
33A
:
100V
:
0.04ohm
:
10V
:
4V
:
127W
:
TO-263
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

241 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.37 $ 1.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.37
10 + $1.17
25 + $1.08
50 + $0.985
100 + $0.893
250 + $0.841
500 + $0.789
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.