Low

FAIRCHILD SEMICONDUCTOR  FQB19N20LTM  MOSFET Transistor, N Channel, 21 A, 200 V, 0.11 ohm, 10 V, 2 V

FAIRCHILD SEMICONDUCTOR FQB19N20LTM
Manufacturer Part No:
FQB19N20LTM
Newark Part No.:
15R4034
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The FQB19N20LTM is a QFET® N-channel enhancement-mode Power MOSFET produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.
  • 100% Avalanche tested
  • 31nC Typical low gate charge
  • 30pF Typical low Crss

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
21A
Drain Source Voltage Vds:
200V
On Resistance Rds(on):
0.11ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
3.13W
Transistor Case Style:
TO-263AB
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Lighting

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 21 A, 200 V, 0.11 ohm, 10 V, 2 V

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

800+ $0.586 2400+ $0.533 9600+ $0.516

Buy

Associated Products