Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- FAIRCHILD SEMICONDUCTOR
- Newark Part Number:
- 86K1492
- Manufacturer Part No:
- FPDB50PH60
-
- Technical Data Sheet (228.54KB) EN
Product Information
- SMART POWER MODULE, 3-PH, 600V, 50A PCB MOUNT
- IPM Power Device: IGBT
- Voltage Rating (Vces / Vdss): 600V
- Current Rating (Ic / Id): 50A
- Isolation Voltage: 2500Vrms
- IPM Mounting Type: PCB
- IPM Case Style: SPM27-CA
- IPM Series: SPM3V
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
243 / 128
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 68 days
Price For: 1 Each
Minimum Order Quantity: 60
Order Multiple Quantity: 60
Price: $19.64
Price
| Qty | Price |
|---|---|
| 60 | $19.64 |
| 120 - 240 | $19.10 |
| 300 - 480 | $18.56 |
| 540 - 960 | $17.76 |
| 1020 - 2460 | $16.95 |
| 2520+ | $16.41 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


