Low

FAIRCHILD SEMICONDUCTOR  FOD3150TS  OPTOCOUPLER, DIP-8, 1A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Current: 16mA
  • Isolation Voltage: 5000Vrms
  • No. of Channels: 1
  • No. of Pins: 8
  • Opto Case Style: SMD
  • Optocoupler Output Type: Gate Drive
  • Packaging: Each

Find similar products  grouped by common attribute

Availability

Availability:  965

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 29 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $1.95

Buy

Price

Quantity List Price
1 - 9 $1.95
10 - 24 $1.87
25 - 99 $1.80
100 - 249 $1.64
250 - 499 $1.47
500 - 999 $1.29
1000 - 2499 $1.11
2500 - 999999999 $1.02

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88T3453
FOD3150TSV
Technical Data Sheet}  

FOD3150TSV

FAIRCHILD SEMICONDUCTOR

OPTOCOUPLER, DIP-8, 1A

OPTOCOUPLER, DIP-8, 1A; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Opto Case Style:SMD; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

990

1+ $2.47 10+ $1.99 100+ $1.60 500+ $1.40 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Customers Also Bought