Low

FAIRCHILD SEMICONDUCTOR  FOD3120SD  Optocoupler, Gate Drive Output, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV

FAIRCHILD SEMICONDUCTOR FOD3120SD
Manufacturer Part No:
FOD3120SD
Newark Part No.:
88T3440
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
Surface Mount DIP
No. of Pins:
8Pins
Isolation Voltage:
5kV
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FOD3120SD

TAPE REEL / 2.5A Output, Gate Drive Optocoupler, SMD, T&R

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $1.18 5000+ $0.99 10000+ $0.953 25000+ $0.915

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.