Low

FAIRCHILD SEMICONDUCTOR  FMS6406CSX  VIDEO FILTER, 7.6MHZ, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Attenuation: 50dB
  • Bandwidth: 7.6MHz
  • Filter Order: 5th
  • Frequency: 27MHz
  • IC Filter Type: Butterworth
  • MSL: -
  • No. of Pins: 8
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • TV / Video Case Style: SOIC
  • Variable Gain: -
  • Video Signal Filter: SD, HD

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/195
  •  131/195

Availability

Availability:  1,592

(Available until stock is exhausted)


  • 1,592 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.32

Buy

Price

Quantity List Price Your Price
1 - 9 $1.79
10 - 24 $1.72
25 - 99 $1.67
100 - 249 $1.54
250 - 499 $1.41
500 - 999 $1.27
1000 - 2499 $1.10
2500+ $1.03

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought