FAIRCHILD SEMICONDUCTOR  FMS6406CSX  IC Filter Type:Butterworth

FAIRCHILD SEMICONDUCTOR FMS6406CSX

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Attenuation: 50dB
  • Bandwidth: 7.6MHz
  • Filter Order: 5th
  • Frequency: 27MHz
  • IC Filter Type: Butterworth
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Packaging: Tape & Reel
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • TV / Video Case Style: SOIC
  • Variable Gain: -
  • Video Signal Filter: SD, HD

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.845 $0.845

Buy

Price

Quantity List Price
2500 - 9999 $0.845
10000 - 24999 $0.813
25000+ $0.787
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
31K6809
FMS6406CSX

FMS6406CSX

FAIRCHILD SEMICONDUCTOR

VIDEO FILTER, 7.6MHZ, 8-SOIC

0

Price for: Cut Tape 1

1000+ $1.06

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought