Low

FIN1101K8X - 

LVDS Driver, LVDS Repeater, 500 ps, 13.5 mA, -40 °C, 85 °C, 3 V

FIN1101K8X - LVDS Driver, LVDS Repeater, 500 ps, 13.5 mA, -40 °C, 85 °C, 3 V

The actual product may differ from image shown

Manufacturer Part No:
FIN1101K8X
Newark Part No.:
46P9877
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FIN1101K8X is a 1-port High Speed Repeater designed for high speed interconnects utilizing low voltage differential signalling (LVDS) technology. It accepts and outputs LVDS levels with a typical differential output swing of 330mV which provides low EMI at ultra low power dissipation even at high frequencies. It can directly accept multiple differential I/O including LVPECL, HSTL and SSTL-2 for translating directly to LVDS.
  • Up to 1.6Gb/s full differential path
  • 3.5ps Maximum random jitter and 135ps maximum deterministic jitter
  • Wide rail-to-rail common mode range
  • Ultra low power consumption
  • Power-OFF protection
  • Meets or exceed the TA/EIA-644-A LVDS standard
  • Open circuit failsafe protection

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Automation & Process Control, Automotive

Product Information

:
LVDS Repeater
:
500ps
:
13.5mA
:
-40°C
:
85°C
:
3V
:
3.6V
:
US8
:
8Pins
:
1.6Gbps
:
HSTL, LVPECL, SSTL-2
:
LVDS
:
7kV
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

LVDS Driver, LVDS Repeater, 500 ps, 13.5 mA, -40 °C, 85 °C, 3 V

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

626 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.656 $ 0.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.83
25 + $1.55
50 + $1.40
100 + $1.24
250 + $1.17
500 + $1.09
1000 + $0.899
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.