FAIRCHILD SEMICONDUCTOR  FIN1002M5X  LVDS Driver, Differential Receiver, 1 ns, 7 mA, -40 °C, 85 °C, 3 V

FAIRCHILD SEMICONDUCTOR FIN1002M5X

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type Differential Receiver
  • Peak-to-Peak Jitter Max 1ns
  • Supply Current Max 7mA
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Supply Voltage Min 3V
  • Supply Voltage Max 3.6V
  • Driver Case Style SOT-23
  • No. of Pins 5Pins
  • Signaling Rate 400Mbps
  • Signal Input Type LVDS
  • Output Level Type LVTTL
  • ESD HBM 10kV
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 6/27/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.20 $0.2

Buy

Price

Quantity List Price
1 - 8999 $0.20
9000 - 23999 $0.192
24000+ $0.186
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82C2738
FIN1002M5X

FIN1002M5X

FAIRCHILD SEMICONDUCTOR

LVDS Driver, Differential Receiver, 1 ns, 7 mA, -40 °C, 85 °C, 3 V

Availability:​ 1,415  

Price for: Each (Supplied on Cut Tape)

1+ $0.524 10+ $0.405 100+ $0.308 1000+ $0.245

Buy

see cut-off times

More stock available week commencing 6/13/16
Suggested Substitutes
58Y3454
DS90LT012AQMF/NOPB

DS90LT012AQMF/NOPB

TEXAS INSTRUMENTS

LVDS Driver, Automotive, LVDS Differential Line Receiver, 9 mA, -40 C, 125 C, 3 V

Availability:​ 389  

Price for: Each

1+ $1.68 10+ $1.43 100+ $1.15 500+ $1.01 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16
96W2868
DS90LT012AQMFE/NOPB

DS90LT012AQMFE/NOPB

TEXAS INSTRUMENTS

LVDS Driver, Line Receiver, 9 mA, -40 C, 125 C, 3 V

Availability:​ 279  

Price for: Each

1+ $1.93 10+ $1.65 100+ $1.33 500+ $1.16 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Associated Products


Customers Also Bought