Low

FAIRCHILD SEMICONDUCTOR  FGP5N60LS  FIELD STOP IGBT, 600V, 10A, 3-TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 1.7V
  • DC Collector Current: 10A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 83W
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-220
  • Transistor Type: IGBT

Availability

Availability:  29

(Available until stock is exhausted)


  • 29 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.819

Buy

Price

Quantity List Price Your Price
1 - 9 $1.19
10 - 24 $1.14
25 - 99 $1.09
100 - 249 $0.99
250 - 499 $0.887
500 - 999 $0.783
1000 - 2499 $0.671
2500+ $0.617

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought