Low

FGH50N6S2D - 

IGBT Single Transistor, 75 A, 1.9 V, 463 W, 600 V, TO-247, 3 Pins

FGH50N6S2D - IGBT Single Transistor, 75 A, 1.9 V, 463 W, 600 V, TO-247, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
FGH50N6S2D
Newark Part No.:
58K1491
Availability:
Not Currently Stocked

Product Information

:
75
:
1.9
:
463
:
600
:
TO-247
:
3
:
150
:
-
:
-
:
-
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FGH50N6S2D is a 600V N-channel IGBT with anti-parallel stealth diode. The SMPS II series is a combination of the fast switching speed of the SMPS IGBTs along with lower gate charge, plateau voltage and avalanche capability (UIS). This LGC device shortens delay times and reduce the power requirement of the gate drive. This device is ideally suited for high voltage switched mode power supply applications where low conduction loss, fast switching times and UIS capability are essential. SMPS II LGC devices have been specially designed for power factor correction (PFC) circuits, full bridge topologies, half bridge topologies, push-pull circuits, uninterruptible power supplies and zero voltage and zero current switching circuits. This product is general usage and suitable for many different applications.
  • 100kHz Operation at 390V, 40A
  • 200kHZ Operation at 390V, 25A
  • 600V Switching SOA capability
  • 90ns Fall time
  • UIS Rated

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
62 in stock

Each

1+ $10.86 10+ $10.16 25+ $9.86 50+ $8.73 100+ $8.22 250+ $7.23 500+ $6.99 More Less

Associated Products

Compare Selected

Not Currently Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.