FAIRCHILD SEMICONDUCTOR  FGH20N60UFDTU  IGBT Single Transistor, General Purpose, 40 A, 600 V, 165 W, 600 V, TO-247AB, 3

FAIRCHILD SEMICONDUCTOR FGH20N60UFDTU

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 600V
  • DC Collector Current: 40A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 165W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-247AB
  • Transistor Type: IGBT

Availability

Availability:  48

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.14 $4.14

Buy

Price

Quantity List Price
1 - 9 $4.14
10 - 99 $3.33
100 - 499 $2.74
500 - 999 $2.46
1000 - 2499 $2.07
2500 - 9999 $1.97
10000+ $1.85
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27T6432
FDMC8622

FDMC8622

FAIRCHILD SEMICONDUCTOR

TAPE REEL / PT5 100V/20V NCH Power Trench Mosfet

0

Price for: Full Reel 1

1+ $0.399 9000+ $0.384 24000+ $0.372

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought