Low

FAIRCHILD SEMICONDUCTOR  FFPF30UA60S  Standard Power Diode, 600 V, 30 A, Single, 2.2 V, 90 ns, 180 A

FAIRCHILD SEMICONDUCTOR FFPF30UA60S
Technical Data Sheet (427.09KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The FFPF30UA60S is a high reliability Ultrafast Diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications.
  • Avalanche energy rated
  • 600VDC Blocking voltage
  • 2.5°C/W Junction to case maximum thermal resistance

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
30A
Diode Configuration:
Single
Forward Voltage VF Max:
2.2V
Reverse Recovery Time trr Max:
90ns
Forward Surge Current Ifsm Max:
180A
Operating Temperature Max:
150°C
Diode Case Style:
TO-220F
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
MSL:
-
Operating Temperature Min:
-65 °C
SVHC:
To Be Advised
Diode Type:
Ultrafast Recovery

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FDD86102LZ

TAPE REEL / PT5 100V/20V LL WITH ZENER NCH POWERTRENCH MOSFET

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.546 10000+ $0.525 25000+ $0.509

Buy

Associated Products