FAIRCHILD SEMICONDUCTOR  FDS9431A  MOSFET Transistor, P Channel, -3.5 A, -20 V, 130 mohm, -4.5 V, -600 mV

FAIRCHILD SEMICONDUCTOR FDS9431A

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: -3.5A
  • Drain Source Voltage Vds: -20V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.13ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 2.5W
  • Rds(on) Test Voltage Vgs: -4.5V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: -600mV
  • Transistor Case Style: SOIC
  • Transistor Polarity: P Channel

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 4/4/16

Contact me when back in stock

Substitutes

  • 38C7184 - MOSFET Transistor, P Channel, -3.5 A, -20 V, 130 mohm, -4.5 V, -600 mV

Price for: Full Reel 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.246 $0.246

Buy

Price

Quantity List Price
2500 - 9999 $0.246
10000 - 24999 $0.237
25000+ $0.229
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38C7184
FDS9431A

FDS9431A

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, P Channel, -3.5 A, -20 V, 130 mohm, -4.5 V, -600 mV

1,495 

Price for: Cut Tape 1

1+ $0.755 10+ $0.586 100+ $0.397 1000+ $0.312

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Associated Products


Customers Also Bought