Low

FAIRCHILD SEMICONDUCTOR  FDS6574A  MOSFET Transistor, N Channel, 16 A, 20 V, 0.004 ohm, 4.5 V, 600 mV

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 16A
  • Drain Source Voltage Vds: 20V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.004ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 2.5W
  • Rds(on) Test Voltage Vgs: 4.5V
  • SVHC: No SVHC (17-Dec-2014)
  • Threshold Voltage Vgs Typ: 600mV
  • Transistor Case Style: SOIC
  • Transistor Polarity: N Channel

Availability

Availability:  1,368

(Available until stock is exhausted)


  • 1,368 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.33

Buy

Price

Quantity List Price Your Price
1 - 9 $1.56
10 - 99 $1.21
100 - 999 $0.916
1000+ $0.728

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82C2552
FDS6574A

FDS6574A

FAIRCHILD SEMICONDUCTOR

N CHANNEL MOSFET, 20V, 16A, SOIC, FULL REEL

N CHANNEL MOSFET, 20V, 16A, SOIC, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.004ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:600mV ;RoHS Compliant: Yes

0

2500+ $0.581 10000+ $0.559 25000+ $0.541

Buy
    Per the manufacturer, more stock expected week of 11/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought