Low

FDS5680 - 

MOSFET Transistor, N Channel, 8 A, 60 V, 20 mohm, 10 V, 2.5 V

FDS5680 - MOSFET Transistor, N Channel, 8 A, 60 V, 20 mohm, 10 V, 2.5 V

The actual product may differ from image shown

Manufacturer Part No:
FDS5680
Newark Part No.:
38C7160
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDS5680 is a N-channel Logic Level MOSFET produced using Fairchild Semiconductor's advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain superior switching performance. It is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
  • Fast switching speed
  • High performance Trench technology for extremely low RDS (ON)
  • High power and current handling capability
  • 30nC Typical low gate charge

Applications

Power Management, Industrial

Product Information

:
N Channel
:
8A
:
60V
:
20mohm
:
10V
:
2.5V
:
2.5W
:
SOIC
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

MOSFET Transistor, N Channel, 8 A, 60 V, 20 mohm, 10 V, 2.5 V

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.69 5000+ $0.677 10000+ $0.65

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$1.53 $ 1.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.53
10 + $1.30
25 + $1.21
50 + $1.13
100 + $1.04
250 + $0.976
500 + $0.911
1000 + $0.754
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.