FAIRCHILD SEMICONDUCTOR  FDN357N  MOSFET Transistor, N Channel, 1.9 A, 30 V, 0.053 ohm, 4.5 V, 1.6 V

FAIRCHILD SEMICONDUCTOR FDN357N

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 1.9A
  • Drain Source Voltage Vds: 30V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.053ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 500mW
  • Rds(on) Test Voltage Vgs: 4.5V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 1.6V
  • Transistor Case Style: SuperSOT
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/295
  •  132/295

Availability

Availability:  2,268


  • 2,268 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.556 $0.556

Buy

Price

Quantity List Price
1 - 9 $0.556
10 - 99 $0.372
100 - 999 $0.207
1000+ $0.155
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52R2613
IRLML0030TRPBF

IRLML0030TRPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 5.3 A, 30 V, 0.022 ohm, 10 V, 1.7 V

302 

Price for: Cut Tape 1

1+ $0.519 10+ $0.313 100+ $0.214 250+ $0.194

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
67R2063
FDN357N

FDN357N

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, N Channel, 1.9 A, 30 V, 0.053 ohm, 4.5 V, 1.6 V

Awaiting Delivery

Price for: Full Reel 1

1+ $0.131 9000+ $0.13 24000+ $0.122 45000+ $0.109

Buy
 
Check more stock
    More stock available week commencing 3/14/16
Contact me when back in stock

Associated Products


Customers Also Bought