Low

FAIRCHILD SEMICONDUCTOR  FDMC3612  MOSFET Transistor, N Channel, 16 A, 100 V, 0.092 ohm, 10 V, 2.5 V

FAIRCHILD SEMICONDUCTOR FDMC3612
Technical Data Sheet (350.92KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The FDMC3612 is an N-channel MOSFET produced using Fairchild Semiconductor's advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
16A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.092ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.5V
Power Dissipation Pd:
35W
Transistor Case Style:
MLP
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FDMC3612

MOSFET Transistor, N Channel, 16 A, 100 V, 0.092 ohm, 10 V, 2.5 V

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.399 9000+ $0.384 24000+ $0.372

Buy

Associated Products