Low

FAIRCHILD SEMICONDUCTOR  FDD8878  MOSFET Transistor, N Channel, 40 A, 30 V, 0.011 ohm, 10 V, 1.2 V

FAIRCHILD SEMICONDUCTOR FDD8878
Manufacturer Part No:
FDD8878
Newark Part No.:
84W8855
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
40A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.011ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.2V
Power Dissipation Pd:
40W
Transistor Case Style:
TO-252AA
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FDD8878

MOSFET Transistor, N Channel, 40 A, 30 V, 0.011 ohm, 10 V, 1.2 V

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.262 10000+ $0.252 25000+ $0.244

Buy

MOSFET Transistor, N Channel, 40 A, 30 V, 0.011 ohm, 10 V, 1.2 V

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.869 10+ $0.673 100+ $0.467 1000+ $0.315 More pricing

Buy

MOSFET Transistor, N Channel, 30 A, 30 V, 0.0113 ohm, 10 V, 2.2 V

INFINEON

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.22 2+ $0.215 5+ $0.205 10+ $0.202 More pricing

Buy

Associated Products