Low

FDD5614P - 

MOSFET Transistor, P Channel, -15 A, -60 V, 100 mohm, -10 V, -1.6 V

FDD5614P - MOSFET Transistor, P Channel, -15 A, -60 V, 100 mohm, -10 V, -1.6 V

The actual product may differ from image shown

Manufacturer Part No:
FDD5614P
Newark Part No.:
82C2455
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDD5614P is a P-channel MOSFET uses high voltage PowerTrench® process, fast switching speed, high performance trench technology for extremely low RDS (ON).
  • High power and current handling capability

Applications

Power Management

Product Information

:
P Channel
:
-15A
:
-60V
:
100mohm
:
-10V
:
-1.6V
:
42W
:
TO-252
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

MOSFET Transistor, P Channel, -15 A, -60 V, 100 mohm, -10 V, -1.6 V

7,500 in stock

Each (Supplied on Full Reel)

2500+ $0.254 5000+ $0.25 10000+ $0.247 15000+ $0.243 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,405 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$0.71 $ 0.71
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.71
10 + $0.589
25 + $0.519
50 + $0.45
100 + $0.38
250 + $0.355
500 + $0.329
1000 + $0.304
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.