Low

FDD3682 - 

MOSFET Transistor, N Channel, 32 A, 100 V, 0.032 ohm, 10 V, 4 V

FDD3682 - MOSFET Transistor, N Channel, 32 A, 100 V, 0.032 ohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer Part No:
FDD3682
Newark Part No.:
28H9670
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDD3682 is a N-channel MOSFET produced using Fairchild Semiconductor‘s PowerTrench® process. It is suitable for use in high voltage synchronous rectification, DC-to-DC converters and off-line UPS application.
  • Low miller charge
  • Low Qrr body diode
  • UIS Capability (single pulse and repetitive pulse)
  • AEC-Q101 qualified

Applications

Power Management, Industrial, Automotive

Product Information

:
N Channel
:
32A
:
100V
:
0.032ohm
:
10V
:
4V
:
95W
:
TO-252AA
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INFINEON

MOSFET Transistor, N Channel, 42 A, 100 V, 18 mohm, 10 V, 4 V

24 in stock
Add
0

Each (Supplied on Full Reel)

10000+ $0.412 12500+ $0.397 25000+ $0.372

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $1.52 10+ $1.29 25+ $1.20 50+ $1.12 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

332 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.379 $ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.54
10 + $1.36
25 + $1.27
50 + $1.17
100 + $1.08
250 + $0.956
500 + $0.835
1000 + $0.659
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.