Low

FDD13AN06A0 - 

MOSFET Transistor, N Channel, 9.9 A, 60 V, 0.0115 ohm, 10 V, 4 V

FDD13AN06A0 - MOSFET Transistor, N Channel, 9.9 A, 60 V, 0.0115 ohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer Part No:
FDD13AN06A0
Newark Part No.:
75M2456
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDD13AN06A0 is a N-channel MOSFET produced using Fairchild Semiconductor‘s PowerTrench® process. It is suitable for use in synchronous rectification and battery protection circuit application.
  • Low miller charge
  • Low Qrr body diode
  • UIS Capability (single pulse and repetitive pulse)

Applications

Power Management, Consumer Electronics, Motor Drive & Control, Industrial

Product Information

:
N Channel
:
9.9A
:
60V
:
0.0115ohm
:
10V
:
4V
:
115W
:
TO-252AA
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $1.44 10+ $1.23 25+ $1.13 50+ $1.04 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

634 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.44 $ 1.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.44
10 + $1.23
25 + $1.13
50 + $1.04
100 + $0.94
250 + $0.886
500 + $0.831
1000 + $0.656
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.