Low

FDC6303N - 

Dual MOSFET, Dual N Channel, 680 mA, 25 V, 450 mohm, 4.5 V, 800 mV

FDC6303N - Dual MOSFET, Dual N Channel, 680 mA, 25 V, 450 mohm, 4.5 V, 800 mV

The actual product may differ from image shown

Manufacturer Part No:
FDC6303N
Newark Part No.:
58K8819
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDC6303N is a dual N-channel logic level enhancement-mode FET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors in load switching applications. Since bias resistors are not required this one N-channel FET can replace several digital transistors with different bias resistors like the IMHxA series.
  • Very low level gate drive requirements allowing direct operation in 3V circuits
  • Gate-source Zener for ESD ruggedness
  • Replace multiple NPN digital transistors (IMHxA series) with one DMOS FET
  • 8V Gate-source voltage
  • 0.68A Continuous drain/output current
  • 2A Pulsed drain/output current

Applications

Industrial, Power Management

Product Information

:
Dual N Channel
:
680mA
:
25V
:
450mohm
:
4.5V
:
800mV
:
900mW
:
SuperSOT
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR/FAIRCHILD

Dual MOSFET, Dual N Channel, 680 mA, 25 V, 450 mohm, 4.5 V, 800 mV

6,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,599 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.163 $ 0.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.53
25 + $0.398
50 + $0.307
100 + $0.216
250 + $0.198
500 + $0.18
1000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.