Low

FDB52N20TM - 

MOSFET Transistor, N Channel, 52 A, 200 V, 0.041 ohm, 10 V, 5 V

FDB52N20TM - MOSFET Transistor, N Channel, 52 A, 200 V, 0.041 ohm, 10 V, 5 V
FDB52N20TM - MOSFET Transistor, N Channel, 52 A, 200 V, 0.041 ohm, 10 V, 5 V

The actual product may differ from image shown

Manufacturer Part No:
FDB52N20TM
Newark Part No.:
67P3452
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDB52N20TM is an UniFET™ N-channel High Voltage MOSFET produced based on Fairchild Semiconductor's planar stripe and DMOS technology. This MOSFET is tailored to reduce ON-state resistance, better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power and ATX.
  • 100% Avalanche tested
  • 49nC Typical low gate charge
  • 66pF Typical low Crss

Applications

Power Management, Consumer Electronics, Lighting

Product Information

:
N Channel
:
52A
:
200V
:
0.041ohm
:
10V
:
5V
:
357W
:
TO-263AB
:
2Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $2.27 10+ $1.93 25+ $1.80 50+ $1.68 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

634 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$2.27 $ 2.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.27
10 + $1.93
25 + $1.80
50 + $1.68
100 + $1.55
250 + $1.45
500 + $1.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.