Low

FDB44N25TM - 

MOSFET Transistor, N Channel, 44 A, 250 V, 0.058 ohm, 10 V, 5 V

FDB44N25TM - MOSFET Transistor, N Channel, 44 A, 250 V, 0.058 ohm, 10 V, 5 V

The actual product may differ from image shown

Manufacturer Part No:
FDB44N25TM
Newark Part No.:
67P3451
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDB44N25TM is an UniFET™ N-channel High Voltage MOSFET produced based on Fairchild Semiconductor's planar stripe and DMOS technology. This MOSFET is tailored to reduce ON-state resistance, better switching performance and higher avalanche energy strength. It is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power and ATX.
  • 100% Avalanche tested
  • 47nC Typical low gate charge
  • 60pF Typical low Crss

Applications

Power Management, Consumer Electronics, Lighting

Product Information

:
N Channel
:
44A
:
250V
:
0.058ohm
:
10V
:
5V
:
307W
:
TO-263AB
:
2Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/16/18

Contact me when back in stock

Alternatives Available

04M9082 - MOSFET Transistor, N Channel, 44 A, 250 V, 0.058 ohm, 10 V, 5 V

31Y1339 - MOSFET Transistor, N Channel, 44 A, 250 V, 0.058 ohm, 10 V, 5 V

$2.61 $ 2.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.61
10 + $2.22
25 + $2.07
50 + $1.93
100 + $1.78
250 + $1.67
500 + $1.55
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.