Low

FDB33N25TM - 

MOSFET Transistor, N Channel, 33 A, 250 V, 0.077 ohm, 10 V, 3 V

FDB33N25TM - MOSFET Transistor, N Channel, 33 A, 250 V, 0.077 ohm, 10 V, 3 V

The actual product may differ from image shown

Manufacturer Part No:
FDB33N25TM
Newark Part No.:
84W8845
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDB33N25TM is a 250V N-channel UniFET™ MOSFET based on planar stripe and DMOS technology. This high voltage MOSFET is tailored to reduce on-state resistance and to provide better switching performance and higher avalanche energy strength. The body diode's reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100ns and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200ns and 4.5V/ns respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET's body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts. This product is general usage and suitable for many different applications.
  • Low gate charge
  • 100% Avalanche tested

Applications

Power Management, Lighting

Product Information

:
N Channel
:
33A
:
250V
:
0.077ohm
:
10V
:
3V
:
235W
:
TO-263
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

800+ $0.909 1600+ $0.873 3200+ $0.838 4800+ $0.808 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

910 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$2.10 $ 2.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.10
10 + $1.78
25 + $1.66
50 + $1.55
100 + $1.43
250 + $1.34
500 + $1.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.