Low

FAIRCHILD SEMICONDUCTOR  FDB2552  MOSFET Transistor, N Channel, 37 A, 150 V, 0.032 ohm, 10 V, 4 V

FAIRCHILD SEMICONDUCTOR FDB2552
Manufacturer Part No:
FDB2552
Newark Part No.:
28H9659
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
37A
Drain Source Voltage Vds:
150V
On Resistance Rds(on):
0.032ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
150W
Transistor Case Style:
TO-263AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 37 A, 150 V, 0.032 ohm, 10 V, 4 V

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

800+ $0.95 1600+ $0.878 2400+ $0.852 4000+ $0.787

Buy

Associated Products