Low

FDB2532 - 

MOSFET Transistor, N Channel, 79 A, 150 V, 0.014 ohm, 10 V, 4 V

FDB2532 - MOSFET Transistor, N Channel, 79 A, 150 V, 0.014 ohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer Part No:
FDB2532
Newark Part No.:
28H9658
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FDB2532 is a PowerTrench® N-channel MOSFET suitable for synchronous rectification, battery protection circuit, uninterruptible power supplies and micro solar inverter.
  • Low miller charge
  • Low Qrr body diode
  • UIS Capability (single pulse and repetitive pulse)

Applications

Power Management, Consumer Electronics

Product Information

:
N Channel
:
79A
:
150V
:
0.014ohm
:
10V
:
4V
:
310W
:
TO-263AB
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

MOSFET Transistor, N Channel, 79 A, 150 V, 0.014 ohm, 10 V, 4 V

800 in stock

Each (Supplied on Full Reel)

800+ $1.58 1600+ $1.56 3200+ $1.53 4800+ $1.48

Add
0

Each (Supplied on Full Reel)

800+ $1.90 2400+ $1.73 9600+ $1.68

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

311 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$3.05 $ 3.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.05
10 + $2.59
25 + $2.48
50 + $2.36
100 + $2.25
250 + $2.13
500 + $1.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.