Low

FAIRCHILD SEMICONDUCTOR  FCP16N60N  MOSFET Transistor

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 16A
  • Drain Source Voltage Vds: 600V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.17ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 1.08W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-220
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/286
  •  130/296

Availability

Availability:  3,597

(Available until stock is exhausted)


  • 3,597 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.34

Buy

Price

Quantity List Price Your Price
1 - 9 $4.29 Promotional price $2.34
10 - 24 $4.12 Promotional price $2.34
25 - 99 $4.01 Promotional price $2.34
100 - 249 $3.70 Promotional price $2.34
250 - 499 $3.38 Promotional price $2.34
500 - 999 $3.05 Promotional price $2.34
1000 - 2499 $2.63 Promotional price $2.34
2500+ $2.46 Promotional price $2.34

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
94T3469
STP24NM60N

STP24NM60N

STMICROELECTRONICS

MOSFET, N CH, 600V, 17A, TO 220

MOSFET, N CH, 600V, 17A, TO 220; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.168ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,014

1+ $4.93 10+ $4.23 25+ $3.69 100+ $3.18 more…

Buy
  • 1,014 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Associated Products


Customers Also Bought