Low

FCB36N60NTM - 

Power MOSFET, N Channel, 36 A, 600 V, 0.081 ohm, 10 V, 2 V

FAIRCHILD SEMICONDUCTOR FCB36N60NTM

The actual product may differ from image shown

Manufacturer Part No:
FCB36N60NTM
Newark Part No.:
85W3133
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
312W
:
2V
:
150°C
:
36A
:
3Pins
:
10V
:
N Channel
:
-
:
TO-263
:
0.081ohm
:
600V
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FCB36N60NTM is a N-channel SuperFET® high voltage super-junction MOSFET employs a deep Trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp ON-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
  • Ultra low gate charge (Qg = 86nC)
  • Low effective output capacitance (Coss.eff = 361pF)
  • 100% avalanche tested

Applications

Industrial, Power Management, Communications & Networking, Alternative Energy

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected