Low

FAIRCHILD SEMICONDUCTOR  FAN7530M  IC, PFC CONTROLLER, 20V, SOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOP
  • Digital IC Case Style: SOP
  • Duty Cycle (%): -
  • Frequency: 50kHz
  • MSL: -
  • No. of Pins: 8
  • Operating Supply Current: 1.5mA
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Startup Current: 40µA
  • Supply Voltage Max: 24V
  • Supply Voltage Min: 20V
  • Supply Voltage Range: 14V to 20V
  • UVLO: 12V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought