Low

FAIRCHILD SEMICONDUCTOR  DM74ALS125MX  NON INVERTING BUFFER, SOIC-14, FULL REEL

FAIRCHILD SEMICONDUCTOR DM74ALS125MX
Manufacturer Part No:
DM74ALS125MX
Newark Part No.:
18C6141
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Logic Family / Base Number:
74ALS125
Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
14Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74ALS
Logic IC Base Number:
74125
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer, 74LS125, 4.75 V to 5.25 V, SOIC-14

TEXAS INSTRUMENTS

1,023 in stock

Price for: Each

1+ $0.886 10+ $0.743 100+ $0.48 1000+ $0.383 More pricing

Buy