Low

DF10M - 

Bridge Rectifier Diode, Single Phase, 1 kV, 1.5 A, DIP, 1.1 V, 4 Pins

DF10M - Bridge Rectifier Diode, Single Phase, 1 kV, 1.5 A, DIP, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer Part No:
DF10M
Newark Part No.:
58K0184
Product Range
DF10M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DF10M is a 4-pin single-phase Bridge Rectifier Diode with glass passivated junction.
  • Low leakage
  • 50A Surge overload rating
  • 700V Maximum RMS bridge input voltage
  • -55 to 150°C Operating temperature range

Applications

Power Management

Product Information

:
Single Phase
:
1kV
:
1.5A
:
DIP
:
1.1V
:
4Pins
:
150°C
:
DF10M Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

958 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$0.60 $ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.495
100 + $0.302
500 + $0.268
1000 + $0.233
2500 + $0.209
10000 + $0.185
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.