FAIRCHILD SEMICONDUCTOR  BZX84C6V8  Zener Single Diode, 7.2 V, 350 mW, SOT-23, 5 %, 3, 150 °C

FAIRCHILD SEMICONDUCTOR BZX84C6V8

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Diode Case Style: SOT-23
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Power Dissipation Pd: 350mW
  • SVHC: No SVHC (15-Jun-2015)
  • Zener Tolerance ±: 5%
  • Zener Voltage Vz Typ: 7.2V

Availability

Availability:
 
Check stock and lead times
  • 6,000 Further stock expected to ship on Feb 16, 2016
  • More stock available week commencing 3/21/16

Contact me when back in stock

Substitutes

  • 58K8785 - Zener Single Diode, 6.8 V, 350 mW, SOT-23, 5 %, 3, 150 °C
  • 55T1795 - Zener Single Diode, 6.8 V, 350 mW, SOT-23, 6 %, 3, 150 °C
  • 69R5215 - 350mW ZENER

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.033 $0.033

Buy

Price

Quantity List Price
1 - 8999 $0.033
9000 - 23999 $0.029
24000 - 44999 $0.025
45000 - 98999 $0.023
99000+ $0.019
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K8785
BZX84C6V8

BZX84C6V8

FAIRCHILD SEMICONDUCTOR

Zener Single Diode, 6.8 V, 350 mW, SOT-23, 5 %, 3, 150 °C

3,309 

Price for: Cut Tape 1

1+ $0.217 10+ $0.18 100+ $0.063 1000+ $0.043

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
Upgrade
55T1795
BZX84C6V8

BZX84C6V8

DIODES INC.

Zener Single Diode, 6.8 V, 350 mW, SOT-23, 6 %, 3, 150 °C

1,894 

Price for: Cut Tape 1

1+ $0.128 10+ $0.087 100+ $0.041 250+ $0.03

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/9/16
Suggested Substitutes
69R5215
BZX84C6V8-TP

BZX84C6V8-TP

MICRO COMMERCIAL COMPONENTS

350mW ZENER

0

Price for: Full Reel 1

3000+ $0.03 6000+ $0.027 9000+ $0.024

Buy
    More stock available week commencing 2/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought