Low

FAIRCHILD SEMICONDUCTOR  BZX84C15  Zener Single Diode, 15 V, 350 mW, SOT-23, 5 %, 3 Pins, 150 °C

FAIRCHILD SEMICONDUCTOR BZX84C15
Manufacturer Part No:
BZX84C15
Newark Part No.:
58K8783
Product Range
BZX84C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The BZX84-C15 is a Zener Diode for general usage and many different applications.
  • -55 to 150°C Operating junction temperature range

 

Product Information

Zener Voltage Vz Typ:
15V
Power Dissipation Pd:
350mW
Diode Case Style:
SOT-23
Zener Tolerance ±:
5%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
BZX84C Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Zener Single Diode, 15 V, 350 mW, SOT-23, 5 %, 3 Pins, 150 °C

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.031 6000+ $0.029 12000+ $0.027 18000+ $0.026 More pricing

Buy

Zener Single Diode, 15 V, 350 mW, SOT-23, 5 %, 3, 150 C

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.076 250+ $0.068 500+ $0.061 1000+ $0.055 More pricing

Buy

Zener Single Diode, 15 V, 350 mW, SOT-23, 6 %, 3, 150 C

DIODES INC.

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.033 250+ $0.025 500+ $0.023 1000+ $0.02 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.