Low

FAIRCHILD SEMICONDUCTOR  BZX84C11  Zener Single Diode, 11 V, 350 mW, SOT-23, 5 %, 3 Pins, 150 °C

FAIRCHILD SEMICONDUCTOR BZX84C11
Manufacturer Part No:
BZX84C11
Newark Part No.:
18C5996
Product Range
BZX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The BZX84C11 is a Zener Diode for general usage and many different applications.
  • -55 to 150°C Operating Junction temperature range

 

Product Information

Zener Voltage Vz Typ:
11V
Power Dissipation Pd:
350mW
Diode Case Style:
SOT-23
Zener Tolerance ±:
5%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
BZX Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Zener Single Diode, 11 V, 350 mW, SOT-23, 5 %, 3 Pins, 150 °C

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

3000+ $0.025 6000+ $0.022

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.