Low

FAIRCHILD SEMICONDUCTOR  BC33716TA  RF TRANSISTOR, NPN 45V 100MHZ D2PAK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 45V
  • DC Collector Current: 800mA
  • DC Current Gain hFE: 250
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • RF Transistor Case: TO-263
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 100MHz

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/306

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.048

Buy

Price

Quantity List Price
1000 - 2499 $0.048
2500+ $0.044

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought